Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP73830T-2AAI/MYY

Battery Charge Management Controller Li-Ion/Li-Pol 6-Pin TDFN EP T/R - Tape and Reel
$ 0.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73830T-2AAI/MYY.

Microchip

Datasheet24 pages7 years ago

Future Electronics

Farnell

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.35%

CAD Models

Download Microchip MCP73830T-2AAI/MYY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-09-29
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-09-29
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

Battery Charge Management Controller Li-Ion/Li-Pol 6-Pin TDFN EP T/R - Tape and Reel
MCP73831 Series Single-Cell Li-Ion/Li-Polymer Battery Charge Controller SOT-23-5
MCP73832 Series Single-Cell Li-Ion/Li-Polymer Battery Charge Controller SOT-23-5
STMicroelectronicsSTBC08PMR
800mA STANDALONE LINEAR Li-Ion Battery charger with thermal regulation
Texas InstrumentsBQ294682DRVT
Battery Protection Li-Ion 3mA -0.3V to 30V 6-Pin SON T/R
Texas InstrumentsBQ294502DRVR
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Microchip MCP73830T-2AAI/MYY provided by its distributors.

Battery Charge Management Controller Li-Ion/Li-Pol 6-Pin TDFN EP T/R - Tape and Reel
Battery Charger, 1 Cell of Li-Ion, Li-Pol Battery, 6V Input, 4.2V/1A Charge, TDFN-6
1A 3.75V 4.2V 6V Li-Ion Battery, DFN, SMD, Adhesive Mount, 2mm × 2mm × 730μm
BATT CHARGER, 4.2V, -40 TO 85DEG C; Battery Type: Li-Ion, Li-Pol; Input Voltage: 6V; Battery Charge Voltage: 4.2V; Charge Current Max: 1A; Battery IC Case Style: TDFN; No. of Pins: 6Pins; No. of Series Cells: 1; Operating Tempe

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73830T-2AAIMYY
  • MCP73830T2AAI/MYY
  • MCP73830T2AAIMYY