Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STBC08PMR

800mA STANDALONE LINEAR Li-Ion Battery charger with thermal regulation
$ 1.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STBC08PMR.

HQonline

Datasheet22 pages13 years ago

Components Direct

Factory Futures

DigiKey

Inventory History

3 month trend:
-1.20%

CAD Models

Download STMicroelectronics STBC08PMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of STMicroelectronics STBC08PMR provided by its distributors.

800mA STANDALONE LINEAR Li-Ion Battery charger with thermal regulation
STBC08 Series 6.5 V Single Standalone Linear Li-Ion Battery Charger - DFN-6
Battery Charger IC, 1 Cell, Li-Ion, 6.5 V, 4.2 V, 800 mA, 6 Pins, DFN-EP
Linear Battery Charger Li-Ion 800mA 4.2V 6-Pin DFN T/R
BATTERY CHARGER, LI-ION, 0.8A, DFN-6; Battery Type:Li-Ion; Input Voltage:6.5V; Battery Charge Voltage:4.2V; Charge Current Max:800mA; Battery IC Case Style:DFN; No. of Pins:6Pins; No. of Series Cells:1; Operating Tempera
Battery Chemistry = Li-Ion / Number of Series Cells = 1 / Output Voltage V = 4.2 / Charging Current mA = 800 / Supply Voltage Min. V = 4.25 / Supply Voltage Max. V = 6.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = DFN6 / Pins = 6 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3.1 / Width mm = 3.1 / Height mm = 1

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics