Microchip MCP6V12-E/MS

Dual Circuit 80 kHz Rail-to-Rail Zero-Drift Operational Amplifier - MSOP-8
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6V12-E/MS.

Microchip

Datasheet50 pages12 years ago

Inventory History

3 month trend:
-47.91%

CAD Models

Download Microchip MCP6V12-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 3.105
$ 3.105
Stock
291,756
165,533
165,533
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
0.03 V/µs
-
-
Gain Bandwidth Product
80 kHz
-
-
Input Offset Voltage (Vos)
8 µV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
119 dB
-
-
Min Supply Voltage
1.6 V
-
-
Max Supply Voltage
5.5 V
-
-
Operating Supply Current
-
-
-

Supply Chain

Projected EOL Date2039-03-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2014-03-11
Lifecycle StatusProduction (Last Updated: 3 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 hours ago)

Related Parts

MicrochipMCP6142-E/MS
MICROCHIP MCP6142-E/MS, DUAL OP AMP, 100KHZ RAIL-RAIL, 1.4 TO 6 V, 8-PIN MSOP
MicrochipMCP6142-I/MS
Ic, operational Amplifier, dual, cmos, tssop; |Microchip Technology MCP6142-I/MS
MicrochipMCP6142T-I/MS
600 nA, Non-Unity Gain Rail-to-Rail Input/Output Op Amps | IC OPAMP GP 2 CIRCUIT 8MSOP
Texas InstrumentsOPA2336EA/250
Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-VSSOP -40 to 85
Texas InstrumentsOPA2336EA/250G4
Single-Supply, MicroPower CMOS Operational Amplifiers MicroAmplifier Series 8-VSSOP -40 to 85

Descriptions

Descriptions of Microchip MCP6V12-E/MS provided by its distributors.

Dual Circuit 80 kHz Rail-to-Rail Zero-Drift Operational Amplifier - MSOP-8
Linear High Precision Op Amps-Chopper Stabilized, 80kHz, 1.6Vto5.5V, MSOP-8, RoHS
Microchip SCT
Zero-Drift Op Amp, 2 Ch, 6.5μA, 30mV/μs, 102nV/rtHz, 80kHz, 135dB, Shutdown, Rail-to-Rail, 17mA, 5.5V, 8μV, 5pA, MSOP-8, SMD, 3mm × 3mm × 950μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6V12-E/MS.
  • MCP6V12-EMS
  • MCP6V12E/MS
  • MCP6V12EMS