Texas Instruments LMH6645MA

2.7V, 650A, 55MHz, Rail-to-Rail Input and Output Amplifiers with Shutdown Option 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6645MA.

Texas Instruments

Datasheet27 pages13 years ago

Arrow Electronics

National Semiconductor

Farnell

iiiC

CAD Models

Download Texas Instruments LMH6645MA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMH6647MAX/NOPB
ROHS3Compliant EAR99 LMH6647 Tape & Reel (TR) op amp buffer circuit 4.9mm 2.2muA 1mV 40000kHz
Texas InstrumentsLMH6647MA
2.7V, 650A, 55MHz, Rail-to-Rail Input and Output Amplifiers with Shutdown Option 8-SOIC -40 to 85
Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C
Digital Video Products SngleHi Spd 2.5V-12V Rail to Rail Amp
MicrochipMCP6H81-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
onsemiMC33201DG
Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C

Descriptions

Descriptions of Texas Instruments LMH6645MA provided by its distributors.

2.7V, 650A, 55MHz, Rail-to-Rail Input and Output Amplifiers with Shutdown Option 8-SOIC -40 to 85
Non-RoHS Compliant EAR99 LMH6645 Tin/Lead (Sn/Pb) op amp buffer circuit 4.902mm 2.2muA 1mV 75dB
OP Amp Single Volt Fdbk R-R I/O ±6V/12V 8-Pin SOIC N Rail
The LMH(TM)6645 (single) and LMH6646 (dual), rail-to-rail input and output voltage feedback amplifiers, offer high speed (55MHz), and low voltage operation (2.7V) in addition to micro-power shutdown capability (LMH6647, single). Input common mode voltage range exceeds either supply by 0.3V, enhancing ease of use in multitude of applications where previously only inferior devices could be used. Output voltage range extends to within 20mV of either supply rails, allowing wide dynamic range especially in low voltage applications. Even with low supply current of 650uA/amplifier, output current capability is kept at a respectable +-20mA for driving heavier loads. Important device parameters such as BW, Slew Rate and output current are kept relatively independent of the operating supply voltage by a combination of process enhancements and design architecture. In portable applications, the LMH6647 provides shutdown capability while keeping the turn-off current to less than 50uA. Both turn-on and turn-off characteristics are well behaved with minimal output fluctuations during transitions. This allows the part to be used in power saving mode, as well as multiplexing applications. Miniature packages (SOT23, MSOP-8, and SO-8) are further means to ease the adoption of these low power high speed devices in applications where board area is at a premium.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6645MA.