Microchip MCP6L94T-E/ST

MCP6L94 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier - TSSOP-14
$ 1.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6L94T-E/ST.

Upverter

Datasheet36 pages15 years ago

Microchip

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-47.27%

CAD Models

Download Microchip MCP6L94T-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-25
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-02-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6294-E/ST
MCP6294 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
MicrochipMCP6294T-E/ST
Ic, operational Amplifier, quad, cmos, tssop, 14Pin, plastic Rohs Compliant: Yes
MicrochipMCP6024-I/ST
MCP6024 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD
Analog DevicesAD8694WARUZ
IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Analog DevicesAD8694ARUZ
Four channels 1pA 5V/us 10MHz Rail-to-Rail Output 2mV TSSOP-14 Operational Amplifier ROHS
Analog DevicesAD8694ARUZ-REEL
Rail-to-Rail Output Operational Amp 2.7~6V 80mA TSSOP14

Descriptions

Descriptions of Microchip MCP6L94T-E/ST provided by its distributors.

MCP6L94 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier - TSSOP-14
TSSOP-14 Operational Amplifier ROHS
IC, OP AMP, 10MHZ, 2.4V, 14-TSSOP; No. of Amplifiers: 4 Amplifier; Bandwidth: 10MHz; Slew Rate: 7V/µs; Supply Voltage Range: 2.4V to 6V; Amplifier Case Style: TSSOP; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Operat

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6L94T-EST