Microchip MCP6G03T-E/SN

MCP6G03 Series 1.8 - 5.5 V 110 µA Analog Selectable Gain Amplifier - SOIC-8 T/R
$ 0.884
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6G03T-E/SN.

Electro Sonic

Datasheet38 pages19 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip MCP6G03T-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.884
$ 0.473
Stock
68,291
80,183
Authorized Distributors
6
6
Gain
-
-
Input Offset Voltage (Vos)
4.5 mV
4.5 mV
Common Mode Rejection Ratio
-
-
-3db Bandwidth
900 kHz
-
Bandwidth
-
900 kHz
Gain Bandwidth Product
-
-
Slew Rate
4.5 V/µs
4.5 V/µs
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Interface
-
-
Case/Package
SOIC
SOIC
Nominal Gain Bandwidth Product
-
-
Input Bias Current
1 pA
1 pA

Supply Chain

Projected EOL Date2034-09-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2006-09-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6G01-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6G01T-E/SN
MCP6G01 Series 1.8 - 5.5 V 110 µA Analog Selectable Gain Amplifier - SOIC-8
MicrochipMCP6G03-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
STMicroelectronicsTSV911IDT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, single
STMicroelectronicsTSV911AIDT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single
STMicroelectronicsTS461CDT
TS461 Series 10 V 12 MHz Output Rail to Rail Operational Amplifier - SOIC-8

Descriptions

Descriptions of Microchip MCP6G03T-E/SN provided by its distributors.

MCP6G03 Series 1.8 - 5.5 V 110 µA Analog Selectable Gain Amplifier - SOIC-8 T/R
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin SOIC N T/R
Ic, voltage Controlled Gain Amplifier, sin; |Microchip Technology MCP6G03T-E/SN
Gain Amplifier, 0.9MHz, 1.8 to 5.5V, SOIC-8, RoHS
Microchip SCT
Single 1.8V, 1 MHz Gain Block, E temp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6G03T-ESN