Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TSV911IDT

Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, single
$ 0.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV911IDT.

STMicroelectronics

Datasheet26 pages10 years ago
Datasheet22 pages14 years ago

Future Electronics

HQonline

TME

Farnell

Inventory History

3 month trend:
-0.03%

CAD Models

Download STMicroelectronics TSV911IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.529
$ 0.625
Stock
1,058,933
532,481
Authorized Distributors
6
5
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
4.5 V/µs
4.5 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
7.5 mV
7.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
55 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
820 µA
820 µA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTSV911AIYDT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single
STMicroelectronicsTSV911IYDT
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, single
STMicroelectronicsTS971IDT
TS971 Series 10 V 12 MHz Very Low Noise Operational Amplifier - SOIC-8

Descriptions

Descriptions of STMicroelectronics TSV911IDT provided by its distributors.

Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, single
Ciiva
TSV911 Series 5.5 V 8 MHz Rail-to-Rail Input/Output Operational Amp - SOIC-8
Operational Amplifier, 8 Func, 7500uV Offset-Max, BICMOS, PDSO1
8MHz Rail-to-Rail Op-Amp, 5V, 1-Ch, SOIC, SM
820μA 4.5V/μs 27nV/rtHz 8MHz 58dB shutdown Rail to Rail 35mA 1 1 2.5V 5.5V 4.5mV 1pA General Purpose SOIC-8 SMD mount,glue mount 1.65mm(height)
OP AMP, R/R, SINGL, 8MHZ, SO8; No. of Amplifiers:1; Op Amp Type:Wide Bandwidth; Gain, Bandwidth -3dB:8MHz; Slew Rate:4.5V/µs; Voltage, Supply Min:2.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Base Number:911; I/O Type:Rail-to-Rail

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics