Microchip MCP652-E/MF

Op Amp Dual GP R-R O/P 5.5V Automotive 8-Pin DFN EP Tube
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP652-E/MF.

Upverter

Datasheet66 pages15 years ago

Microchip

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.86%

CAD Models

Download Microchip MCP652-E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.16
$ 5.8
Stock
115,339
91,081
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
30 V/µs
30 V/µs
Gain Bandwidth Product
50 MHz
50 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2034-04-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-04-17
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

MicrochipMCP652T-E/MF
Op Amp Dual GP R-R O/P 5.5V Automotive 8-Pin DFN EP T/R
MicrochipMCP662-E/MF
IC OPAMP GP 2 CIRCUIT 8DFN / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
MicrochipMCP662T-E/MF
IC OPAMP GP 2 CIRCUIT 8DFN / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)

Descriptions

Descriptions of Microchip MCP652-E/MF provided by its distributors.

Op Amp Dual GP R-R O/P 5.5V Automotive 8-Pin DFN EP Tube
Op Amp, 6mA (2 Ch), 30V/μs, 7.5nV/rtHz, 50MHz, 65dB, Shutdown, Rail-to-Rail, 100mA, 2.5V-5.5V, 200μV, 6pA, DFN-8, SMD, 3mm × 3mm × 880μm
OP AMP, 6MA, 50MHZ, W/MCAL, 8-DFN; Op Amp Type:Rail to Rail; No. of Amplifiers:2; Bandwidth:50MHz; Slew Rate:30V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:DFN; No. of Pins:8; SVHC:No SVHC (15-Dec-2010); Base Number:652; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP652-EMF
  • MCP652E/MF
  • MCP652EMF