Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP6547T-I/SNVAO

Dual 1.6V Open Drain Comparator, I temp
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6547T-I/SNVAO.

Alternate Parts

Price @ 1000
$ 0.53
$ 0.47
Stock
69,167
233,824
Authorized Distributors
1
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Input Offset Voltage (Vos)
-
7 mV
Propagation Delay
-
8 µs
Power Supply Rejection Ratio (PSRR)
-
80 dB
Common Mode Rejection Ratio
-
70 dB
Min Supply Voltage
-
1.6 V
Max Supply Voltage
-
5.5 V

Supply Chain

Projected EOL Date2034-12-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2008-12-11
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Descriptions

Descriptions of Microchip MCP6547T-I/SNVAO provided by its distributors.

Dual 1.6V Open Drain Comparator, I temp
Comparator, 1µA, 1.6 to 5.5V, SOIC-8, RoHS
Microchip SCT
IC COMP OPENDRN 1.6V DUAL 8-SOIC
Tape & Reel (TR) MCP6547 CMOS Open-Drain Rail-to-Rail TTL Automotive AEC-Q100 comparator circuit 1pA @ 5.5V 3000ns 4.9mm 6.5mV

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.