Microchip MCP6547-I/MS

Microchip MCP6547-I/MS Dual Comparator, Open Drain O/P, 3 V, 5 V 8-Pin MSOP
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6547-I/MS.

Augswan

Datasheet44 pages14 years ago

Microchip

SHENGYU ELECTRONICS

Future Electronics

DigiKey

Inventory History

3 month trend:
-18.39%

CAD Models

Download Microchip MCP6547-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.525
$ 0.533
$ 0.533
Stock
201,476
472,784
472,784
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
8 µs
8 µs
8 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMCP6547-E/MS
Microchip MCP6547-E/MS Dual Comparator, Open Drain O/P, 1.6 to 5.5 V 8-Pin MSOP
MicrochipMCP6547T-I/MS
Comparator Dual R-R I/O 5.5V 8-Pin MSOP T/R Automotive AEC-Q100
MicrochipMCP6542-E/MS
Comparator Dual R-R I/O 5.5V 8-Pin MSOP Tube Automotive AEC-Q100

Descriptions

Descriptions of Microchip MCP6547-I/MS provided by its distributors.

Microchip MCP6547-I/MS Dual Comparator, Open Drain O/P, 3 V, 5 V 8-Pin MSOP
Comparator Dual R-R I/O 5.5V 8-Pin MSOP Tube Automotive AEC-Q100
Analogue Comparator, RRIO, Sub-Microamp, 2 Channels, 1.6V to 5.5V, MSOP, 8 Pins
Dual 1.6V Open Drain Comparator, I temp
MCP6547 Series 5.5 V 1 pA Open-Drain Output Sub-Microamp Comparator - MSOP-8
Comparator, 2 Func, 7000uV Offset-Max, 3000ns Response Time, CMOS, PDSO8
1μA 70dB 2mA 2 1.6V 5.5V 7mV@ 5.5V 1pA@ 5.5V MSOP-8 SMD mount 3mm*3mm*850μm
COMPARATOR, -40 TO 85DEG C; Comparator Type: Sub-Microamp; No. of Comparators: 2 Comparators; Response Time: -; Supply Voltage Range: 1.6V to 5.5V; Comparator Case Style: MSOP; No. of Pins: 8Pins; IC Output Type: Open Drain; Op

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6547-I/MS.
  • MCP6547-IMS
  • MCP6547I/MS
  • MCP6547IMS