Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP6546-I/MS

Comparator Single R-R I/O 5.5V Automotive 8-Pin MSOP Tube
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6546-I/MS.

TME

Datasheet44 pages14 years ago

Microchip

Mouser

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP6546-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.4
$ 0.4
$ 0.4
Stock
151,233
140,547
140,547
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
8 µs
8 µs
8 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6541-E/MS
Comparator Single R-R I/O 5.5V Automotive 8-Pin MSOP Tube
MicrochipMCP6546-E/MS
Comparator Single R-R I/O 5.5V Automotive 8-Pin MSOP Tube
MicrochipMCP6543-E/MS
Comparator Push-Pull 600nA RRIO CS MSOP8 | Microchip Technology Inc. MCP6543-E/MS

Descriptions

Descriptions of Microchip MCP6546-I/MS provided by its distributors.

Comparator Single R-R I/O 5.5V Automotive 8-Pin MSOP Tube
Single 1.6V Open Drain Comparator, I temp
Comparator, 1 Func, 7000uV Offset-Max, 3000ns Response Time, CMOS, PDSO8
IC COMPARATOR 1 GEN PUR 8MSOP "Comparator General Purpose CMOS, Open-Drain, Rail-to-Rail, TTL 8-MSOP"
1μA 4μs CMOS,Open Drain,Rail to Rail,TTL 2mA 1 1.6V 5.5V 7mV@ 5.5V 1pA@ 5.5V Low power consumption MSOP-8 SMD mount 3mm*3mm*850μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6546-IMS
  • MCP6546I/MS
  • MCP6546IMS