Microchip MCP6542T-E/MS

Comparator Dual R-R I/O 5.5V Automotive AEC-Q100 8-Pin MSOP T/R
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6542T-E/MS.

Upverter

Datasheet46 pages14 years ago

Microchip

element14 APAC

ODG (Origin Data Global)

Master Electronics

Inventory History

3 month trend:
-12.03%

CAD Models

Download Microchip MCP6542T-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.473
$ 0.473
$ 0.473
Stock
854,741
377,095
377,095
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
8 µs
8 µs
8 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-03-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2005-03-03
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MicrochipMCP6547T-I/MS
Comparator Dual R-R I/O 5.5V 8-Pin MSOP T/R Automotive AEC-Q100
MicrochipMCP6542-E/MS
Comparator Dual R-R I/O 5.5V 8-Pin MSOP Tube Automotive AEC-Q100
MicrochipMCP6543-I/MS
Comparator Single R-R I/O 5.5V 8-Pin MSOP Tube Automotive AEC-Q100

Descriptions

Descriptions of Microchip MCP6542T-E/MS provided by its distributors.

Comparator Dual R-R I/O 5.5V Automotive AEC-Q100 8-Pin MSOP T/R
IC COMP 1.6V DUAL P-P 8MSOP / Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 8-MSOP
MCP6542 Series 5.5 V 1 pA Push-Pull Output Sub-Microamp Comparator - MSOP-8
DUAL 1.6V PUSH/PULL COMPARATOR, E TEMP8 MSOP 3X3MM T/R
Analog Comparators; MICROCHIP; MCP6542T-E/MS; MSOP; 1.6 V - 5.5 V; Surface Mount; 2
Dual 1.6V Push/Pull Comparator, E temp
70dB 2 3V 5.5V 7mV@5.5V 1pA@5.5V MSOP-8 SMD, Adhesive Mount 3mm × 3mm × 850μm
Comparator, 2 Func, 7000uV Offset-Max, 4000ns Response Time, CMOS, PDSO8
COMPARATOR, -40 TO 125DEG C, MSOP-8; Comparator Type: Sub-Microamp; No. of Comparators: 2 Comparators; Response Time: -; Supply Voltage Range: 1.6V to 5.5V; Comparator Case Style: MSOP; No. of Pins: 8Pins; IC Output Type: Push

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6542(T)-E/MS
  • MCP6542T-EMS