Microchip MCP6481T-E/OT

IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
$ 0.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6481T-E/OT.

Microchip

Datasheet50 pages13 years ago

Upverter

Inventory History

3 month trend:
-50.89%

CAD Models

Download Microchip MCP6481T-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.771
$ 1.066
Stock
147,158
59,527
Authorized Distributors
6
6
Case/Package
-
SOT-23
Number of Pins
5
5
Number of Circuits
1
-
Slew Rate
2.7 V/µs
-
Gain Bandwidth Product
4 MHz
-
Input Offset Voltage (Vos)
-1.5 mV
-
Power Supply Rejection Ratio (PSRR)
91 dB
-
Common Mode Rejection Ratio
65 dB
-
Min Supply Voltage
2.2 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2039-10-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2012-10-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD8515ARTZ-REEL7
Op Amp Single Low Power Amplifier R-R I/O 5V 5-Pin SOT-23 T/R
Analog DevicesAD8515ARTZ-REEL
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesAD8515ART-REEL
IC,Operational Amplifier,SINGLE,CMOS,TSOP,5PIN,PLASTIC
Texas InstrumentsOPA345NA/3K
Single, 5.5-V, 3-MHz, RRIO operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsTLV271IDBVR
Single, 16-V, 3-MHz operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV271CDBVR
Single, 16-V, 3-MHz operational amplifier 5-SOT-23 0 to 70

Descriptions

Descriptions of Microchip MCP6481T-E/OT provided by its distributors.

IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
ROHS3Compliant EAR99 MCP6481 Tape & Reel (TR) op amp amplifier circuit 3.1mm 1pA -1.5mV 4000kHz
MICROCHIP MCP6481T-E/OT OP AMP, 4MHZ RAIL-RAIL, 2.2 - 5.5 V, 5-PIN SOT-23
OP Amp Single GP Comparator R-R I/O 5.5V 5-Pin SOT-23 T/R
240μA 2.7V/μs 23nV/rtHz@ 5.5V 4MHz 70dB shutdown Rail to Rail 12mA 1 1 2.2V 5.5V 1.5mV 1pA General Purpose SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.3mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6481T-EOT