Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP6441T-E/OTVAO

IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
$ 1.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6441T-E/OTVAO.

Microchip

Datasheet46 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.274
$ 0.675
Stock
77,637
1,515,489
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
-
1
Slew Rate
-
0.003 V/µs
Gain Bandwidth Product
-
9 kHz
Input Offset Voltage (Vos)
-
4.5 mV
Power Supply Rejection Ratio (PSRR)
-
65 dB
Common Mode Rejection Ratio
-
60 dB
Min Supply Voltage
-
1.4 V
Max Supply Voltage
-
6 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2044-03-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-03-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Descriptions

Descriptions of Microchip MCP6441T-E/OTVAO provided by its distributors.

IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
450nA 3mV/μs 9KHz Rail to Rail 22mA 1 4.5mV 1pA General Purpose SOT-23-5 SMD mount,glue mount
OP Amp Single 0.003V/us 1.4V to 6V 5-Pin SOT-23 T/R
Linear Op Amps, 9kHz, 1.4 to 6V, SOT-23-5, RoHS
Microchip SCT
RoHS Compliant R-PDSO-G5 Tape & Reel (TR) Automotive AEC-Q100 op amp amplifier circuit 2.9mm 1pA 5V 9000kHz
Microchip MCP6441T-E/OTVAO 运算放大器
RS APAC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.