Microchip MCP6441T-E/OT

MCP6441 Series 0.003 V/µs 6 V 450 nA 9 kHz Operational Amplifier - SOT-23-5
$ 0.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6441T-E/OT.

element14 APAC

Datasheet46 pages14 years ago

Upverter

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+40.02%

CAD Models

Download Microchip MCP6441T-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.688
$ 1.274
Stock
696,239
77,639
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
-
Slew Rate
0.003 V/µs
-
Gain Bandwidth Product
9 kHz
-
Input Offset Voltage (Vos)
4.5 mV
-
Power Supply Rejection Ratio (PSRR)
65 dB
-
Common Mode Rejection Ratio
60 dB
-
Min Supply Voltage
1.4 V
-
Max Supply Voltage
6 V
-
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2034-09-17
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2010-09-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6041T-E/OT
MCP6041 Series 6 V 14 kHz 600 nA Rail-to-Rail I/O Operational Amplifier SOT-23-5
MicrochipMCP6001T-I/OT
Operational Amplifier, 1-Channels, 1 MHz, 0.6 V/us, 1.8 V to 6 V, 5 Pins, SOT-23
Op Amp Single Low Power Amplifier R-R I/O 6V Automotive 5-Pin SOT-23 T/R
STMicroelectronicsTSU101ILT
TSU101 Series 5.5 V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23-5
STMicroelectronicsTSU101RILT
TSU101 Series 5.5V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23-5
Analog DevicesAD8517ARTZ-REEL7
900μA 8V/μs 7MHz Rail to Rail 10mA 1 1 6V 1.3mV 450nA General Purpose SOT-23-5 SMD mount

Descriptions

Descriptions of Microchip MCP6441T-E/OT provided by its distributors.

MCP6441 Series 0.003 V/µs 6 V 450 nA 9 kHz Operational Amplifier - SOT-23-5
Op Amp Single Nanopower Amplifier R-R I/O 6V Automotive 5-Pin SOT-23 T/R
Operational Amplifiers – Op Amp; MICROCHIP; MCP6441T-E/OT; 1; 4.5 mV; 1.4 V - 6 V; 1 pA
MICROCHIP MCP6441T-E/OT OP AMP, 0.009MHZ RAIL-RAIL, 1.4 TO 6 V, 5-PIN SOT-23
Microchip Op Amp, Single Channel, SOT-23, Single Supply, SMD, 5-Pin
IC, OP-AMP, 9kHz, 0.003V/ us, 4.5mV, SOT-23-5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6441T-E/OT.
  • MCP6441T-EOT