Microchip MCP629-E/ML

IC OPAMP GP 4 CIRCUIT 16QFN / General Purpose Amplifier 4 Circuit Rail-to-Rail 16-QFN (4x4)
$ 2.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP629-E/ML.

Upverter

Datasheet66 pages15 years ago

Microchip

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP629-E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.7
$ 7.16
Stock
91,606
75,749
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
16
16
Number of Circuits
4
2
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
2.5 mA

Supply Chain

Projected EOL Date2039-06-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-06-23
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MicrochipMCP659-E/ML
MCP659 Series 5.5 V 50 MHz 6 mA SMT Operational Amplifier - QFN-16
MicrochipMCP669-E/ML
IC OPAMP GP 4 CIRCUIT 16QFN / General Purpose Amplifier 4 Circuit Rail-to-Rail 16-QFN (4x4)
MicrochipMCP660-E/ML
Op Amp Triple GP R-R O/P 5.5V 16-Pin QFN EP Tube
STMicroelectronicsTSV734IQ4T
STMicroelectronics Low Power Precision Op Amp, Quad, QFN, Single Supply, SMD, 16-Pin
STMicroelectronicsTSV714IQ4T
TSV714IQ4T, Quad Precision Op Amp, 150kHz Rail-Rail, 1.5 to 5.5 V, 16-Pin QFN
STMicroelectronicsTSV524IQ4T
Quad Op Amp, 1.15MHz, Rail-to-Rail, 5.5V, 16-Pin QFN EP

Descriptions

Descriptions of Microchip MCP629-E/ML provided by its distributors.

IC OPAMP GP 4 CIRCUIT 16QFN / General Purpose Amplifier 4 Circuit Rail-to-Rail 16-QFN (4x4)
IC, OP AMP, OUTPUTS,4,20MHZ, IQ,2.5MA, SLEW RATE,10V/US,2.5-5.5V, QFN-16
MCP629 Series 5.5 V 20 MHz 2.5 mA SMT Op Amps with mCal - QFN-16
1pA 4 10MHz QFN-16 Operational Amplifier ROHS
OP Amp Quad GP R-R O/P 5.5V 16-Pin QFN EP Tube
1mA(x4 Channels) 7V/μs 13nV/rtHz@ 5.5V 10MHz 65dB shutdown Rail to Rail 25mA 4 4 2.5V 5.5V 3mV 1pA General Purpose QFN SMD mount 4mm*4mm*880μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP629-EML
  • MCP629E/ML
  • MCP629EML