Microchip MCP632T-E/MF

MCP632 Series 5.5 V 24 MHz 2.5 mA SMT Rail-to-Rail Output Op Amps - DFN-8
$ 1.877
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP632T-E/MF.

Upverter

Datasheet62 pages14 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-30.96%

CAD Models

Download Microchip MCP632T-E/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.877
$ 1.05
$ 1.05
Stock
258,434
256,781
256,781
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
10 V/µs
10 V/µs
10 V/µs
Gain Bandwidth Product
24 MHz
24 MHz
24 MHz
Input Offset Voltage (Vos)
1.8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
61 dB
Common Mode Rejection Ratio
63 dB
63 dB
63 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
2.5 mA
2.5 mA
2.5 mA

Supply Chain

Projected EOL Date2034-08-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-08-12
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 18 hours ago)

Related Parts

MicrochipMCP662-E/MF
IC OPAMP GP 2 CIRCUIT 8DFN / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
MicrochipMCP6002T-E/MC
MCP6002 Series 1.8 to 6 V 1 MHz SMT Rail to Rail Dual OP Amp - DFN-8
MicrochipMCP6002-E/MC
6 V 1 MHz 4.5 mV Rail-to-Rail SMT Dual Operational Amplifier - DFN-8
Analog DevicesLT6105IDCB#TRMPBF
250μA 2V/μs 100KHz 100dB 1mA 1 36V 100μV 500nA 100KHz DFN SMD mount,glue mount 2mm*3mm*750μm

Descriptions

Descriptions of Microchip MCP632T-E/MF provided by its distributors.

MCP632 Series 5.5 V 24 MHz 2.5 mA SMT Rail-to-Rail Output Op Amps - DFN-8
IC CMOS 2 CIRCUIT 8DFN / CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Op Amp, 2.5mA(x2 Ch), 10V/μs, 10nV/rtHz, 24MHz, 63dB, Shutdown, Rail-to-Rail, 85mA, 2.5V-5.5V, 1.8mV, 4pA, CMOS, DFN-10, SMD, Adhesive Mount, 3mm × 3mm × 880μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP632T-EMF