Microchip MCP6231UT-E/OTVAO

20¦ÌA 150mV/¦Ìs 300KHz Rail to Rail 23mA 1 1 6V 5mV 1pA General Purpose SOT-23-5
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6231UT-E/OTVAO.

Microchip

Datasheet0 pages0 years ago

Microchip SCT

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP6231UT-E/OTVAO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.31
$ 0.322
Stock
156,974
1,192,520
Authorized Distributors
2
6
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
-
1
Slew Rate
-
0.15 V/µs
Gain Bandwidth Product
-
300 kHz
Input Offset Voltage (Vos)
-
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
61 dB
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
6 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2039-01-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2012-01-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP6231UT-E/OTVAO provided by its distributors.

20¦ÌA 150mV/¦Ìs 300KHz Rail to Rail 23mA 1 1 6V 5mV 1pA General Purpose SOT-23-5
1.8V, 200kHz single low-cost, CMOS Op Amplifier on 120K Analog ROM process.
OP Amp Single 0.15V/us 1.8V to 6V 5-Pin SOT-23 T/R
Linear Op Amps, 300kHz, 1.8 to 6V, SOT-23-5, RoHS
Microchip SCT
IC OPAMP GP 300KHZ RRO SOT23-5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6231UT-EOTVAO