Microchip MCP6231T-E/MC

MCP6231 Series 6 V 20 µA 300 kHz Surface Mount Rail-to-Rail Op Amp - DFN-8
$ 0.388
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6231T-E/MC.

Upverter

Datasheet40 pages17 years ago

Microchip

Microchip SCT

SHENGYU ELECTRONICS

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP6231T-E/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.388
$ 0.31
Stock
390,432
461,534
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
300 kHz
300 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
61 dB
61 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2034-10-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2008-10-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6231-E/MC
MCP6231 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - DFN-8
MicrochipMCP6241-E/MC
IC OPAMP GP 1 CIRCUIT 8DFN / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-DFN (2x3)
MicrochipMCP6002T-E/MC
MCP6002 Series 1.8 to 6 V 1 MHz SMT Rail to Rail Dual OP Amp - DFN-8
MicrochipMCP6002-E/MC
6 V 1 MHz 4.5 mV Rail-to-Rail SMT Dual Operational Amplifier - DFN-8
MicrochipMCP1623T-I/MC
DC / DC Switching Regulator, Adjustable, Boost (Step-Up), 1 Output, 2V to 5V, DFN 8 Pins

Descriptions

Descriptions of Microchip MCP6231T-E/MC provided by its distributors.

MCP6231 Series 6 V 20 µA 300 kHz Surface Mount Rail-to-Rail Op Amp - DFN-8
ROHS3Compliant EAR99 MCP6231 Matte Tin (Sn) - annealed op amp buffer circuit 3mm 1pA 5mV 300kHz
20μA 150mV/μs 52nV/rtHz 300KHz 61dB shutdown Rail to Rail 23mA 1 1 1.8V 6V 5mV 1pA General Purpose DFN-8 SMD mount,glue mount 2mm*3mm*880μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6231T-EMC