Microchip MCP1623T-I/MC

DC / DC Switching Regulator, Adjustable, Boost (Step-Up), 1 Output, 2V to 5V, DFN 8 Pins
$ 0.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1623T-I/MC.

RS (Formerly Allied Electronics)

Datasheet28 pages15 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.08%

CAD Models

Download Microchip MCP1623T-I/MC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.723
$ 0.492
Stock
140,378
76,490
Authorized Distributors
6
6
Case/Package
-
DFN
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
50 mA
Switching Frequency
500 kHz
500 kHz
Min Input Voltage
-
650 mV
Max Input Voltage
-
5.5 V
Min Output Voltage
-
2 V
Max Output Voltage
-
5.5 V
Efficiency
96 %
96 %
Synchronous Rectifier
-
-

Supply Chain

Projected EOL Date2034-08-09
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2010-08-09
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6241-E/MC
IC OPAMP GP 1 CIRCUIT 8DFN / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-DFN (2x3)
MicrochipMCP6231-E/MC
MCP6231 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - DFN-8
MicrochipMCP6231T-E/MC
MCP6231 Series 6 V 20 µA 300 kHz Surface Mount Rail-to-Rail Op Amp - DFN-8
MicrochipMCP6002T-E/MC
MCP6002 Series 1.8 to 6 V 1 MHz SMT Rail to Rail Dual OP Amp - DFN-8
MicrochipMCP6002-E/MC
6 V 1 MHz 4.5 mV Rail-to-Rail SMT Dual Operational Amplifier - DFN-8

Descriptions

Descriptions of Microchip MCP1623T-I/MC provided by its distributors.

DC / DC Switching Regulator, Adjustable, Boost (Step-Up), 1 Output, 2V to 5V, DFN 8 Pins
Switching Regulator, Current-mode, 0.05A, 630kHz Switching Freq-Max, PDSO8
2V 0.35 to 5.5 5.5V 0.35 to 5.5 Converter,PIC® microcontroller DFN-8 SMD mount 2mm*3mm*880μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1623T-IMC