Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP621ST-E/OTVAO

2.5mA 10V/μs 20MHz Rail to Rail 85mA 1 200μV 5pA General Purpose SOT-23-5 SMD mount,glue mount
$ 3.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP621ST-E/OTVAO.

Microchip

Datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.53
$ 1.488
Stock
94,966
242,279
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23-5
Number of Pins
5
5
Number of Circuits
-
1
Slew Rate
-
10 V/µs
Gain Bandwidth Product
-
20 MHz
Input Offset Voltage (Vos)
-
200 µV
Power Supply Rejection Ratio (PSRR)
-
61 dB
Common Mode Rejection Ratio
-
65 dB
Min Supply Voltage
-
2.5 V
Max Supply Voltage
-
5.5 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2044-03-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-03-15
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Descriptions

Descriptions of Microchip MCP621ST-E/OTVAO provided by its distributors.

2.5mA 10V/μs 20MHz Rail to Rail 85mA 1 200μV 5pA General Purpose SOT-23-5 SMD mount,glue mount
Linear Op Amps, 20000kHz, 2.5Vto5.5V, SOT-23-5, RoHS
Microchip SCT
Single, 20MHz OP, mCal, E temp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.