Microchip MCP619T-I/ST

Op Amp Quad GP R-R O/P 5.5V 14-Pin TSSOP T/R
$ 3.84
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP619T-I/ST.

Microchip

Datasheet46 pages6 years ago

Upverter

Electro Sonic

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.84%

CAD Models

Download Microchip MCP619T-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.84
$ 1.58
Stock
134,599
124,274
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.08 V/µs
0.08 V/µs
Gain Bandwidth Product
190 kHz
190 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP619-I/ST
Quad Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 14-Lead TSSOP
MicrochipMCP609-I/ST
Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive 14-Pin TSSOP Tube
MicrochipMCP609T-I/ST
Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive 14-Pin TSSOP T/R
Analog DevicesMAX4483AUD
OP Amp Quad GP R-R O/P 5.5V 14-Pin TSSOP
Analog DevicesMAX4483AUD+T
Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown
STMicroelectronicsTSV714IPT
STMicroelectronics Low Power Precision Op Amp, 4-Channel, TSSOP, Single Supply, SMD, 14-Pin

Descriptions

Descriptions of Microchip MCP619T-I/ST provided by its distributors.

Op Amp Quad GP R-R O/P 5.5V 14-Pin TSSOP T/R
Operational Amplifiers - Op Amps Quad 2.3V PNP
Linear Op Amps, 190kHz, 2.3Vto5.5V, TSSOP-14, RoHS
Microchip SCT
IC OPAMP GP 190KHZ RRO 14TSSOP
2.3V to 5.5V Micropower Bi-CMOS Op Amps
19μA(x2 Channels) 80mV/μs 32nV/rtHz 190KHz 80dB shutdown Rail to Rail 17mA 4 4 2.3V 5.5V 150μV 5nA CMOS TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP619T-IST