Analog Devices MAX4483AUD

OP Amp Quad GP R-R O/P 5.5V 14-Pin TSSOP
$ 0.955

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4483AUD.

SHENGYU ELECTRONICS

Datasheet10 pages12 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4483AUD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.955
$ 1.53
Stock
698,618
682,557
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
-
Slew Rate
0.08 V/µs
-
Gain Bandwidth Product
140 kHz
-
Input Offset Voltage (Vos)
1 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
71 dB
-
Min Supply Voltage
2.5 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
50 µA
-

Related Parts

MicrochipMCP609-I/ST
Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive 14-Pin TSSOP Tube
MicrochipMCP609T-I/ST
Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive 14-Pin TSSOP T/R
MicrochipMCP619-I/ST
Quad Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 14-Lead TSSOP
Texas InstrumentsLPV324MTX/NOPB
Op Amp Quad Micropower Amplifier R-R O/P 5V 14-Pin TSSOP T/R
Texas InstrumentsLPV324MT/NOPB
Op Amp Quad Micropower Amplifier R-R O/P 5V 14-Pin TSSOP Tube
STMicroelectronicsTSV714IPT
STMicroelectronics Low Power Precision Op Amp, 4-Channel, TSSOP, Single Supply, SMD, 14-Pin

Descriptions

Descriptions of Analog Devices MAX4483AUD provided by its distributors.

OP Amp Quad GP R-R O/P 5.5V 14-Pin TSSOP
50μA(x2 Channels) 80mV/μs 140KHz 71dB shutdown Rail to Rail 17mA 4 4 2.5V 5.5V 1mV 0.1pA General Purpose TSSOP-14 SMD mount
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated