Microchip MCP609-I/ST

Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive 14-Pin TSSOP Tube
$ 1.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP609-I/ST.

element14 APAC

Datasheet42 pages17 years ago

element14

TME

Inventory History

3 month trend:
-12.40%

CAD Models

Download Microchip MCP609-I/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.502
$ 1.353
Stock
265,479
192,626
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.08 V/µs
0.08 V/µs
Gain Bandwidth Product
155 kHz
155 kHz
Input Offset Voltage (Vos)
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
-
18.7 µA

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 8 hours ago)

Related Parts

MicrochipMCP609T-I/ST
Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive 14-Pin TSSOP T/R
Analog DevicesMAX4483AUD
OP Amp Quad GP R-R O/P 5.5V 14-Pin TSSOP
MicrochipMCP619-I/ST
Quad Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 14-Lead TSSOP
MicrochipMCP619T-I/ST
ROHS3Compliant EAR99 MCP619 Matte Tin (Sn) op amp amplifier circuit 5mm 0.005muA 150muV 190kHz
Analog DevicesMAX4483AUD+T
Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown
STMicroelectronicsTSV714IPT
STMicroelectronics Low Power Precision Op Amp, 4-Channel, TSSOP, Single Supply, SMD, 14-Pin

Descriptions

Descriptions of Microchip MCP609-I/ST provided by its distributors.

Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive 14-Pin TSSOP Tube
MICROCHIP MCP609-I/ST, QUAD OP AMP,0.155MHZ CMOS, RAIL TO RAIL,3V,5V,14-PIN TSSOP
MCP609 Series 6 V 155 kHz Micropower CMOS Operational Amplifier - TSSOP-14
Microchip Precision Op Amp, 4-Channel, TSSOP, Single Supply, SMD, 14-Pin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP609-I/ST.
  • MCP609-I/ST..
  • MCP609-I/ST....
  • MCP609-IST
  • MCP609I/ST
  • MCP609IST