Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP6071T-E/OTVAO

ROHS3Compliant R-PDSO-G5 MCP6071 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.00008muA 3V 155kHz

$ 0.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6071T-E/OTVAO.

Microchip

Datasheet40 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.649
$ 0.634
Stock
101,871
728,248
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
-
1
Slew Rate
-
0.5 V/µs
Gain Bandwidth Product
-
1.2 MHz
Input Offset Voltage (Vos)
-
150 µV
Power Supply Rejection Ratio (PSRR)
-
70 dB
Common Mode Rejection Ratio
-
72 dB
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
6 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2039-07-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2013-07-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP6071T-E/OTVAO provided by its distributors.

ROHS3Compliant R-PDSO-G5 MCP6071 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.00008muA 3V 155kHz
110μA 500mV/μs 1.2MHz Rail to Rail 1 1 6V 150μV 1pA General Purpose SOT-23-5 SMD mount,glue mount
Single 1.8V 1.2MHz Op Amp, E tem
Linear Op Amps, 1200kHz, 1.8Vto6.0V, SOT-23-5, RoHS
Microchip SCT
IC OPAMP GP 1.2MHZ RRO SOT23-5
SOT-23-5 Pre-ordered Chips ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6071T-EOTVAO