Texas Instruments LPC661IM

IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 0.462

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LPC661IM.

Newark

Datasheet17 pages14 years ago

National Semiconductor

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LPC661IM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLPC661IMX/NOPB
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
onsemiKA741DTF
Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8
IC OPAMP SGL R-R LOW VOLT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Operational Amplifier, Rail to Rail I/O, High Output Drive Single; TA= -40° to +105°C
Texas InstrumentsLMC6061AIMX/NOPB
Precision CMOS Single Micropower Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC6061IMX/NOPB
Precision CMOS Single Micropower Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments LPC661IM provided by its distributors.

IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Low Power CMOS Operational Amplifier 8-SOIC -40 to 85
Non-RoHS Compliant EAR99 LPC661 Tin/Lead (Sn/Pb) op amp buffer circuit 4.9mm 0.4muA 6mV 350kHz
Operational Amplifier, Single, 350 Khz, 1, 0.11 V/ S, 4.75V To 15.5V, Soic, 8 Rohs Compliant: Yes
OP Amp Single GP R-R O/P ±7.75V/15.5V 8-Pin SOIC N Rail

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC661IM .