Microchip MCP6042T-E/MS

MCP6042 Series 6 V 14 KHz Dual Rail-to-Rail Input/Output Op Amps - MSOP-8
$ 0.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6042T-E/MS.

Microchip

Datasheet48 pages6 years ago

Upverter

RS (Formerly Allied Electronics)

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-2.39%

CAD Models

Download Microchip MCP6042T-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.867
$ 0.858
$ 0.858
Stock
370,115
1,345,588
1,345,588
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.003 V/µs
0.003 V/µs
0.003 V/µs
Gain Bandwidth Product
14 kHz
14 kHz
14 kHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
60 dB
60 dB
60 dB
Min Supply Voltage
1.4 V
1.4 V
1.4 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
-
-

Supply Chain

Projected EOL Date2034-03-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2005-03-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6042-I/MS
MCP6042 Series 6 V 14 kHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
MicrochipMCP6042-E/MS
MCP6042 Series 6 V 14 KHz 600 nA Rail-to-Rail Input/Output Op Amps - MSOP-8
MicrochipMCP6142-E/MS
MICROCHIP MCP6142-E/MS, DUAL OP AMP, 100KHZ RAIL-RAIL, 1.4 TO 6 V, 8-PIN MSOP
Analog DevicesAD8527ARM-R2
8V/μs 7MHz 60dB 2 2 3.5mV 450nA MSOP-8 SMD mount,glue mount
Analog DevicesAD8527ARM-REEL
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
STMicroelectronicsTSV632IST
TSV632 Series 5.5 V 880 kHz Rail-to-Rail CMOS Operational Amplifier - MSOIC-8

Descriptions

Descriptions of Microchip MCP6042T-E/MS provided by its distributors.

MCP6042 Series 6 V 14 KHz Dual Rail-to-Rail Input/Output Op Amps - MSOP-8
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO8
Op Amp Dual GP R-R I/O 6V Automotive 8-Pin MSOP T/R
Op Amp, 2Ch, 600nA, 3mV/μs, 170nV/rtHz, 14kHz, 60dB, Shutdown, Rail-to-Rail, 20mA, 1.4V~6V, 3mV, 1pA, General Purpose, MSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 850μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6042T-EMS