Microchip MCP6023-E/ST

7 V/us 1 10MHz 2.5V ~ 5.5V General Purpose TSSOP-8 Operational Amplifier ROHS
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6023-E/ST.

LKR

Datasheet42 pages17 years ago

Microchip

LCSC

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download Microchip MCP6023-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.11
$ 1.11
Stock
144,306
159,366
159,366
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
7 V/µs
7 V/µs
7 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
250 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
74 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1 mA
-
-

Supply Chain

Projected EOL Date2034-05-08
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2003-05-08
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MicrochipMCP6021-E/ST
Microchip MCP6021-E/ST Op Amp; 10MHz Rail-Rail; 2.5 - 5.5 V; 8-Pin TSSOP
MicrochipMCP6021-I/ST
MCP6021 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - TSSOP-8
MicrochipMCP6023-I/ST
MCP6023 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - TSSOP-8LD
STMicroelectronicsTS921IPT
TS921 Series 12 V 4 MHz Rail-to-Rail Operational Amplifier Surface Mount-TSSOP-8
STMicroelectronicsTSC103IPT
High-voltage, high-side current sense amplifier | IC CURR SENSE 1 CIRCUIT 8TSSOP
STMicroelectronicsCS70P
High side current sense high voltage op amp, 360uA, 5.5V, -40 to 125°C, TSSOP-8, Tape and Reel

Descriptions

Descriptions of Microchip MCP6023-E/ST provided by its distributors.

7 V/us 1 10MHz 2.5V ~ 5.5V General Purpose TSSOP-8 Operational Amplifier ROHS
MICROCHIP MCP6023-E/ST OP AMP, 10MHZ RAIL-RAIL, 2.5 - 5.5 V, 8-PIN TSSOP
OP Amp Single GP R-R I/O 5.5V Automotive 8-Pin TSSOP Tube
OP AMP, SNGL, 2.5V, 10MHZ, 8TSSOP; Op Amp Type:Low Noise; No. of Amplifiers:1; Bandwidth:10MHz; Slew Rate:7V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:6023

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6023-E/ST.
  • MCP6023-EST
  • MCP6023E/ST
  • MCP6023EST