Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP6021T-E/OTVAO

Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO5
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6021T-E/OTVAO.

Microchip

Datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
+350%

CAD Models

Download Microchip MCP6021T-E/OTVAO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.08
$ 1.077
Stock
126,907
1,240,575
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
-
1
Slew Rate
-
7 V/µs
Gain Bandwidth Product
-
10 MHz
Input Offset Voltage (Vos)
-
250 µV
Power Supply Rejection Ratio (PSRR)
-
74 dB
Common Mode Rejection Ratio
-
70 dB
Min Supply Voltage
-
2.5 V
Max Supply Voltage
-
5.5 V
Operating Supply Current
-
1 mA

Supply Chain

Projected EOL Date2039-08-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-08-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 4 days ago)

Descriptions

Descriptions of Microchip MCP6021T-E/OTVAO provided by its distributors.

Operational Amplifier, 1 Func, 2500uV Offset-Max, CMOS, PDSO5
ROHS3Compliant R-PDSO-G5 MCP6021 Tape & Reel (TR) op amp buffer circuit 2.95mm 0.005muA 5V 10000kHz
1mA, 7V/μs, 10MHz, Rail to Rail, 1 Ch, 5.5V, 500μV, 1pA, General Purpose, SOT-23-5, SMD, Adhesive Mount
Linear Op Amps, 10000kHz, 2.5Vto5.5V, SOT-23-5, RoHS
Microchip SCT
SOT-23-5 Pre-ordered Chips ROHS
Microchip MCP6021T-E/OTVAO 运算放大器
RS APAC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6021T-E/OT/VAO
  • MCP6021T-EOTVAO