Microchip MCP4821T-E/SN

DAC 1-CH Resistor-String 12-bit Automotive 8-Pin SOIC N T/R
$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4821T-E/SN.

Farnell

Datasheet48 pages16 years ago

SHENGYU ELECTRONICS

DigiKey

Mouser

Inventory History

3 month trend:
-31.99%

CAD Models

Download Microchip MCP4821T-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.51
$ 2.415
$ 2.415
Stock
201,690
305,602
305,602
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
4.5 µs
4.5 µs
4.5 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
12 LSB
12 LSB
12 LSB
Polarity
-
Bipolar
Bipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-06-15
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MicrochipMCP4921-E/SN
DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP4921T-E/SN
String DAC 2.7V~5.5V 20MHz 12-Bit 1-Ch 12-SPI SOIC-8 SMD, Adhesive Mount 4.9mm × 3.9mm × 1.25mm
MicrochipMCP4821-E/SN
DAC 1-CH Resistor-String 12-bit 8-Pin SOIC N Tube - Rail/Tube
Texas InstrumentsDAC081C081CISD/NOPB
8-Bit 1-Ch DAC, I2C, 2.7-5.5V, 150ns Settling, 8b Resolution
Cirrus LogicWM8727CGED
DAC 2-CH Delta-Sigma 24-bit 8-Pin SOIC
Analog DevicesMAX517BESA+T
Digital to Analog Converters - DAC 2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs

Descriptions

Descriptions of Microchip MCP4821T-E/SN provided by its distributors.

DAC 1-CH Resistor-String 12-bit Automotive 8-Pin SOIC N T/R
Digital to Analog Converter, 1 Channel, 12 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V
2.7V~5.5V 12bit 2 12 SPI 2.7V~5.5V String DAC SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.25mm
Voltage out 12 bit, DAC, single channel w/Internal Reference
MCP4821 Series 1 Ch 12-Bit Voltage Output Digital-to-Analog Converter-SOIC-8
Digital-to-Analog Converters – DAC; MICROCHIP; MCP4821T-E/SN; SPI, Serial; 2.7 V - 5.5 V; 1; 12
8-SOIC (0.154 3.90mm Width) Voltage - Buffered String DAC MCP4821 digital to analog converter 5.46V 4.5mus (Typ) 12LSB 4.9mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4821T-ESN