Analog Devices MAX517BESA+T

2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs
$ 6.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX517BESA+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+126%

CAD Models

Download Analog Devices MAX517BESA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX517BCSA+
MAX517 Series 1 Channel 5.5 V 8-Bit I2C Surface Mount D/A Converter - SOIC-8
Analog DevicesMAX518BCSA+
MAX518 Series 5 V 6 µs Surface Mount 2-Wire Serial 8-Bit DACs - SOIC-8
Analog DevicesMAX518AESA+T
D/A Converter, 2 Func, Serial Input Loading, 6us Settling Time, PDSO8
MicrochipMCP4801T-E/SN
DAC 1-CH Resistor-String 8-bit Automotive 8-Pin SOIC N T/R
MicrochipMCP4911T-E/SN
DAC 1-CH Resistor-String 10-bit 8-Pin SOIC N T/R - Tape and Reel
Texas InstrumentsDAC081C081CISD/NOPB
DAC 1-CH Resistor-String 8-bit 6-Pin LLP EP T/R

Descriptions

Descriptions of Analog Devices MAX517BESA+T provided by its distributors.

2-Wire, Serial, 8-Bit DACs with Rail-to-Rail Outputs
1 2-Wire,I²C,Serial R-2R 8bit SOIC-8 SMD mount 5mm(Length)*1.5mm(height)
2-Wire, Serial, 8-Bit DACs wit
DAC 1-CH R-2R 8-bit 8-Pin SOIC N T/R
Dual, Serial, Voltage-Output DAC in a SO Package
Ciiva
8-SOIC (0.154 3.90mm Width) Voltage - Buffered R-2R MAX517 digital to analog converter 5V 6mus (Typ) 400ksps 696mW
6us I2C 5V 8Bit SOP-8 Digital To Analog Converters (DACs) ROHS
IC DAC 8BIT SGL 2WIRE SER 8-SOIC
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX517BESA-T
  • MAX517BESAT