Microchip MCP4801T-E/SN

DAC 1-CH Resistor-String 8-bit Automotive 8-Pin SOIC N T/R
$ 1.985
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4801T-E/SN.

Electro Sonic

Datasheet48 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-37.46%

CAD Models

Download Microchip MCP4801T-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.985
$ 1.14
Stock
149,743
255,493
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
8
8
Settling Time
4.5 µs
4.5 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
-
-
Number of DAC Channels
1
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
6.5 V

Supply Chain

Projected EOL Date2034-04-16
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipMCP4901T-E/SN
DAC 1-CH Resistor-String 8-bit Automotive 8-Pin SOIC N T/R
MicrochipMCP4802-E/SN
DAC 2-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP4801-E/SN
DAC 1-CH Resistor-String 8-bit 8-Pin SOIC N Tube Automotive AEC-Q100
Texas InstrumentsDAC081C081CISD/NOPB
8-Bit 1-Ch DAC, I2C, 2.7-5.5V, 150ns Settling, 8b Resolution
Texas InstrumentsUCC5950D
Microprocessor Compatible, 10-bit Digital-to-Analog Converter with Low Power Sleep Mode 8-SOIC 0 to 70

Descriptions

Descriptions of Microchip MCP4801T-E/SN provided by its distributors.

DAC 1-CH Resistor-String 8-bit Automotive 8-Pin SOIC N T/R
IC DAC 8BIT V-OUT 8SOIC / 8 Bit Digital to Analog Converter 1 8-SOIC
Single 8-bit DAC with SPI interface and internal Vref
Digital to Analog Converter, 1 Channel, 8 bit, Voltage, Serial Microwire, SPI, 2.7 V to 5.5 V
Single Channel SPI Interface 5.5 V 8-Bit A/D Converter - SOIC-8
String DAC 1-Ch 8-Bit SPI 4.5μs ±0.25LSB 2.7V~5.5V ±0.2LSB Int V-Buffered SOIC-8 SMD, Adhesive Mount 4.9mm L × 3.9mm W

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4801T-ESN