Microchip MCP4728A1T-E/UN

DAC 4-CH Resistor-String 12-bit 10-Pin MSOP T/R - Tape and Reel
$ 1.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4728A1T-E/UN.

SHENGYU ELECTRONICS

Datasheet68 pages16 years ago

Inventory History

3 month trend:
-7.90%

CAD Models

Download Microchip MCP4728A1T-E/UN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.963
$ 1.91
Stock
240,870
189,539
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
12
12
Settling Time
6 µs
6 µs
Interface
2-Wire, I2C
2-Wire, I2C
Integral Nonlinearity (INL)
13 LSB
13 LSB
Polarity
-
Unipolar
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-03-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2010-03-03
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

MicrochipMCP4728-E/UN
DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Automotive AEC-Q100
MicrochipMCP4728T-E/UN
DAC 4-CH Resistor-String 12-bit Automotive 10-Pin MSOP T/R / IC DAC 12BIT W/I2C 10-MSOP
DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Automotive AEC-Q100
Analog DevicesAD5691RBRMZ
ANALOG DEVICES AD5691RBRMZDigital to Analogue Converter, 12 bit, Serial, 2.7V to 5.5V, MSOP, 10 Pins
Analog DevicesAD5310RBRMZ
2.7V~5.5V 90dB 10bit 1 10 SPI 2.7V~5.5V String DAC MSOP-10 SMD mount 3mm*3mm*1.1mm
Analog DevicesAD5311RBRMZ
ANALOG DEVICES AD5311RBRMZDigital to Analogue Converter, 10 bit, Serial, 2.7V to 5.5V, MSOP, 10 Pins

Descriptions

Descriptions of Microchip MCP4728A1T-E/UN provided by its distributors.

DAC 4-CH Resistor-String 12-bit 10-Pin MSOP T/R - Tape and Reel
String DAC, 12-bit, 4-Ch, 12-Bit, I²C, 2.7V-5.5V, MSOP-10, SMD, Adhesive Mount
Quad, 12-bit NV DAC with I2C interface
Digital to Analog Converter, 4 Channels, 12 bit, Voltage, Serial I2C, 2.7 V to 5.5 V, 10 Pins, MSOP
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO10
DAC, 12BIT, -40 TO 125DEG C; Resolution (Bits): 12bit; Sampling Rate: -; Data Interface: I2C; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: MSOP; No. of Pins: 10Pins; Input Channel Type: Serial; Operating Temperatur

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4728A1T-E/UN.
  • MCP4728A1T-EUN