Microchip MCP4728A1-E/UN

DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Automotive AEC-Q100
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4728A1-E/UN.

Augswan

Datasheet68 pages16 years ago

TME

Inventory History

3 month trend:
-1.51%

CAD Models

Download Microchip MCP4728A1-E/UN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.91
$ 1.918
Stock
187,664
235,755
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
12
12
Settling Time
6 µs
6 µs
Interface
2-Wire, I2C
2-Wire, I2C
Integral Nonlinearity (INL)
13 LSB
13 LSB
Polarity
Unipolar
-
Number of DAC Channels
4
4
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2010-05-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP4728T-E/UN
DAC 4-CH Resistor-String 12-bit Automotive 10-Pin MSOP T/R / IC DAC 12BIT W/I2C 10-MSOP
DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Automotive AEC-Q100
MicrochipMCP4728-E/UN
DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Automotive AEC-Q100

Descriptions

Descriptions of Microchip MCP4728A1-E/UN provided by its distributors.

DAC 4-CH Resistor-String 12-bit 10-Pin MSOP Tube Automotive AEC-Q100
Digital to Analog Converter, 4 Channels, 12 bit, Voltage, Serial I2C, 2.7 V to 5.5 V, 10 Pins, MSOP
MICROCHIP MCP4728A1-E/UN, 4-CHANNEL 12 BIT SERIAL DAC, 10-PIN MSOP
Quad, 12-bit NV DAC with I2C interface
Microchip 12-bit DAC, 4-Ch, Serial (I2C), 10-Pin, Single Output
D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO10
DAC, AEC-Q100, VOLT O/P, 12BIT, MSOP-10; Resolution (Bits): 12bit; Sampling Rate: -; Data Interface: I2C; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: MSOP; No. of Pins: 10Pins; Input Channel Type: Serial; Operatin
Channels = 4 / Number of Converters = 4 / Architecture = Resistor String / Resolution bit = 12 / Integral Nonlinearity (INL) LSB = 2 / Differential Nonlinearity (DNL) LSB = 0.2 / Interfaces = I²C / Reference Type = External / Reference Type = Internal / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = MSOP / Pins = 10 / Mounting Type = SMD / Packaging = Tube / Length mm = 3 / Width mm = 3 / Height mm = 0.95 / Power Supply Type = Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4728A1-E/UN.
  • MCP4728A1-EUN
  • MCP4728A1E/UN
  • MCP4728A1EUN