Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP4706A2T-E/CH

Single, 8-BIT Nv Dac With Ext Vref And I2C Interface 6 SOT-23 T/r Rohs Compliant: Yes
$ 1.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4706A2T-E/CH.

Microchip

Datasheet40 pages14 years ago

Electro Sonic

Upverter

Future Electronics

Inventory History

3 month trend:
-3.08%

CAD Models

Download Microchip MCP4706A2T-E/CH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-03-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0040
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

DAC 1-CH Resistor-String 8-bit 6-Pin SOT-23 T/R Automotive AEC-Q100
DAC 1-CH Resistor-String 8-bit 6-Pin SOT-23 T/R Automotive AEC-Q100
DAC 1-CH Resistor-String 8-bit 6-Pin SOT-23 T/R Automotive AEC-Q100
Texas InstrumentsDAC5571IDBVT
Low-power, 8-Bit DAC with high-speed I2C Input 6-SOT-23 -40 to 105
Texas InstrumentsDAC5571IDBVTG4
Low-power, 8-Bit DAC with high-speed I2C Input 6-SOT-23 -40 to 105
Texas InstrumentsDAC6571IDBVT
String DAC 2.7V~5.5V 188Ksps 10bit 1-Ch 10-Pin I²C SOT-23-6 SMD, Adhesive Mount 1.15mm H

Descriptions

Descriptions of Microchip MCP4706A2T-E/CH provided by its distributors.

SINGLE, 8-BIT NV DAC WITH EXT VREF AND I2C INTERFACE 6 SOT-23 T/R ROHS COMPLIANT: YES
DAC 1-CH Resistor-String 8-bit Automotive 6-Pin SOT-23 T/R
2.7V~5.5V 8bit 1-Ch 8-Bit I²C R-2R DAC SOT-23-6 SMD, Adhesive Mount, 1.3mm H
Digital to Analog Converter, 1 Channel, 8 bit, Voltage, Serial I2C, 2.7 V to 5.5 V, 6 Pins, SOT-23

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4706A2T-ECH