Microchip MCP45HV51-104E/ST

Digital Pot, 100Kohm, Single, Tssop-14; |Microchip Technology MCP45HV51-104E/ST
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP45HV51-104E/ST.

Upverter

Datasheet100 pages12 years ago
Technical Drawing3 pages24 years ago

Microchip

Inventory History

3 month trend:
+38.38%

CAD Models

Download Microchip MCP45HV51-104E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
$ 3.67
Stock
121,666
94,667
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Resistance
100 kΩ
100 kΩ
Number of Taps
256
256
Tolerance
20 %
20 %
Temperature Coefficient
100 ppm/°C
-
Memory Type
RAM
Volatile
Interface
I2C
I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
36 V
36 V

Supply Chain

Projected EOL Date2039-06-11
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2014-06-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP4651: 5.5 V 100 kOhm 8-Bit Dual I2C Digital POT w/Volatile Memory - TSSOP-14
Digital Potentiometer, ICs Dual 8B V I2C POT | Microchip Technology Inc. MCP4651T-104E/ST
Digital Potentiometer, ICs Sngl 8B NV I2C POT | Microchip Technology Inc. MCP4661-104E/ST
Analog DevicesMAX5387NAUD+
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesMAX5387NAUD+T
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesMAX5393NAUD+
27μA ±35ppm/℃ linear 100KΩ 256 2 1.7V Volatile 5.5V SPI Potentiometer TSSOP-14 SMD mount

Descriptions

Descriptions of Microchip MCP45HV51-104E/ST provided by its distributors.

Digital Pot, 100Kohm, Single, Tssop-14; |Microchip Technology MCP45HV51-104E/ST
DIGITAL POTENTIOMETER, ICS 8-BIT, VOL DIGI POT 100K OHM, 14LD TSSOP
Digital Potentiometer 100kOhm 256POS Volatile 14-Pin TSSOP Tube
Digital Potentiometers, 256Taps, -40 to 125°C, TSSOP-14, RoHS
Microchip SCT
100k ohm, 8-Bit Digipot,+/-18V or +/-36V Operation I2C Interface,Volatile Memory
Microchip Digital Potentiometer, 100kΩ, 256 Taps, Serial I2C, Linear Tap

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP45HV51-104EST
  • MCP45HV51-104E_ST