Microchip MCP4552T-502E/MS

Digital Potentiometers, 257Taps, -40 to 125°C, MSOP-8, RoHS
$ 1.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4552T-502E/MS.

Microchip

Datasheet102 pages13 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP4552T-502E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.456
$ 0.78
Stock
77,091
98,559
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Resistance
5 kΩ
5 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
-
Memory Type
Volatile
Non-Volatile, Volatile
Interface
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-11-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-11-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

IC DGTL POT 5KOHM 257TAP 8MSOP / Digital Potentiometer 5k Ohm 1 Circuit 257 Taps I²C Interface 8-MSOP
Digital Pot, 256 steps, SPI, dual channel | Microchip Technology Inc. MCP4151T-502E/MS
Digital Potentiometer 5kOhm 256POS Volatile Linear Automotive 8-Pin MSOP Tube

Descriptions

Descriptions of Microchip MCP4552T-502E/MS provided by its distributors.

Digital Potentiometers, 257Taps, -40 to 125°C, MSOP-8, RoHS
Microchip SCT
Single, 8Bit, V, I2C, Rheo 8 Msop 3X3Mm; |Microchip Technology MCP4552T-502E/MS
SINGLE, 8BIT, V, I2C, RHEO 8 MSOP 3X3MM T/R ROHS COMPLIANT: YES
IC DGTL POT 5KOHM 257TAP 8MSOP
DIGITAL POTENTIOMETER, ICS SNGL 8B V I2C RHEO
SINGLE 8 BIT, VOLATILE LINEAR RHEOSTAT W/I2

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4552T-502EMS
  • MCP4552T502E/MS
  • MCP4552T502EMS