Microchip MCP4151-502E/MS

Digital Potentiometer 5kOhm 256POS Volatile Linear Automotive 8-Pin MSOP Tube
$ 0.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4151-502E/MS.

Electro Sonic

Datasheet88 pages17 years ago

Inventory History

3 month trend:
+1130%

CAD Models

Download Microchip MCP4151-502E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.89
$ 1.37
Stock
102,690
95,621
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Resistance
5 kΩ
5 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Pot, 256 steps, SPI, dual channel | Microchip Technology Inc. MCP4151T-502E/MS
Digital Potentiometer 5kOhm 257POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
IC DGTL POT 5KOHM 257TAP 8MSOP / Digital Potentiometer 5k Ohm 1 Circuit 257 Taps I²C Interface 8-MSOP

Descriptions

Descriptions of Microchip MCP4151-502E/MS provided by its distributors.

Digital Potentiometer 5kOhm 256POS Volatile Linear Automotive 8-Pin MSOP Tube
MCP4151-502E/MS, DIGITAL POTENTIOMETER 5KOHMS 257-POSITION SERIAL-SPI 8-PIN MSOP
MSOP Digital Pot, 256 Steps, Spi, Dual Channel
Digital Potentiometers, 257Taps, -40 to 125°C, MSOP-8, RoHS
Microchip SCT
MCP4151 SPI e3 Potentiometer digital potentiometer 2kHz 5V 5kOhm 950mum

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4151-502E/MS.
  • MCP4151-502EMS