Microchip MCP4551T-502E/MS

IC DGTL POT 5KOHM 257TAP 8MSOP / Digital Potentiometer 5k Ohm 1 Circuit 257 Taps I²C Interface 8-MSOP
$ 0.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4551T-502E/MS.

Microchip

Datasheet102 pages13 years ago

Upverter

Inventory History

3 month trend:
-14.67%

CAD Models

Download Microchip MCP4551T-502E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.848
$ 0.78
$ 0.78
Stock
214,599
147,301
147,301
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Resistance
5 kΩ
5 kΩ
5 kΩ
Number of Taps
257
257
257
Tolerance
20 %
20 %
20 %
Temperature Coefficient
150 ppm/°C
50 ppm/°C
50 ppm/°C
Memory Type
Volatile
Non-Volatile, Volatile
Non-Volatile, Volatile
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-11-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-11-17
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Digital Pot, 256 steps, SPI, dual channel | Microchip Technology Inc. MCP4151T-502E/MS
Digital Potentiometer 5kOhm 257POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
Digital Potentiometer 5kOhm 256POS Volatile Linear Automotive 8-Pin MSOP Tube

Descriptions

Descriptions of Microchip MCP4551T-502E/MS provided by its distributors.

IC DGTL POT 5KOHM 257TAP 8MSOP / Digital Potentiometer 5k Ohm 1 Circuit 257 Taps I²C Interface 8-MSOP
MCP4551 Series Single 8-Bit 257 Step I2C 5 kOhm Volatile Digital POT-MSOP-8
MCP4551 Mute Selectable Address I2C e3 digital potentiometer 5V 5kOhm 0.635mm 2.5muA
Digital Potentiometer 5kOhm 257POS Volatile Linear 8-Pin MSOP T/R
Single, 8Bit, V, I2C, Pot 8 Msop 3X3Mm T; |Microchip Technology MCP4551T-502E/MS
Digital Potentiometers, 257Taps, -40 to 125°C, MSOP-8, RoHS
Microchip SCT
±20% I2C 5kΩ 1.8V~5.5V MSOP-8 Digital Potentiometers ROHS
Digital potentiometer integrated circuits; MICROCHIP; MCP4551T-502E/MS; 2-Wire, I2C, Serial; 1.8 V - 5.5 V; Surface Mount; 8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4551T-502EMS
  • MCP4551T502E/MS
  • MCP4551T502EMS