Microchip MCP42050-I/P

Pot Digital Vol 50Kohm Dual Serial Spi; |Microchip Technology MCP42050-I/P
$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP42050-I/P.

element14 APAC

Datasheet32 pages23 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-21.41%

CAD Models

Download Microchip MCP42050-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.51
$ 2.698
Stock
114,650
95,412
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
14
14
Resistance
50 kΩ
50 kΩ
Number of Taps
256
256
Tolerance
30 %
20 %
Temperature Coefficient
800 ppm/°C
800 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipMCP42100-I/P
POT, DIGITAL;REST 100 KILOHMS;DIGITAL;256 POS;14 PINS;2 CH;PKG DIP
MicrochipMCP42010-I/P
Digital Potentiometer 256 Position 10k Ohm Dual 14-Pin Plastic DIP Tube
MicrochipMCP42100-E/P
Digital Pot 256 steps SPI 100K ohms single channel

Descriptions

Descriptions of Microchip MCP42050-I/P provided by its distributors.

Pot Digital Vol 50Kohm Dual Serial Spi; |Microchip Technology MCP42050-I/P
Digital Pot, 256 steps, SPI, 50kohms, dual channel
Digital Potentiometer 50kOhm 256POS Volatile Linear 14-Pin PDIP Tube
MCP42050 Series Dual 8-Bit 256 Step SPI 50 kOhm Non Volatile Digital POT-PDIP-14
±30% SPI 2.7V~5.5V 50kΩ PDIP-14-300mil Digital Potentiometers ROHS
Digital Potentiometers, 256Taps, -40 to 125°C, PDIP-14, RoHS
Microchip SCT
Digital Potentiometers with SPI Interface 256 Step SPI 50kOhm
IC, DIGITAL POT, 50K, 2CH, SPI; End To End Resistance: 50kohm; No. of Pots: Dual; Control Interface: Serial, SPI; Track Taper: Linear; Resistance Tolerance: -; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Potentiometer I

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP42050-I/P.
  • MCP42050-I/P..
  • MCP42050-IP
  • MCP42050I/P
  • MCP42050IP