Microchip MCP42100-I/P

Pot, Digital; Rest 100 Kilohms; Digital; 256 Pos; 14 Pins; 2 Ch; Pkg DIP
$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP42100-I/P.

Augswan

Datasheet32 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.11%

CAD Models

Download Microchip MCP42100-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.51
$ 2.675
Stock
105,559
95,830
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
14
14
Resistance
100 kΩ
100 kΩ
Number of Taps
256
256
Tolerance
20 %
20 %
Temperature Coefficient
800 ppm/°C
800 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP42010-I/P
Digital Potentiometer 256 Position 10k Ohm Dual 14-Pin Plastic DIP Tube
MicrochipMCP42050-E/P
DIGITAL POT, 256 STEPS, SPI, 50KOHMS, DUAL CHANNEL | Microchip Technology Inc. MCP42050-E/P
MicrochipMCP42010-E/P
DIGITAL POT, 256 STEPS, SPI, 10KOHMS, DUAL CHANNEL | Microchip Technology Inc. MCP42010-E/P

Descriptions

Descriptions of Microchip MCP42100-I/P provided by its distributors.

POT, DIGITAL;REST 100 KILOHMS;DIGITAL;256 POS;14 PINS;2 CH;PKG DIP
Pot Digital Vol 100Kohm Dual Serial Spi; |Microchip Technology MCP42100-I/P
Digital Potentiometer 100kOhm 256POS Volatile Linear 14-Pin PDIP Tube
Digital Pot, 256 steps, SPI, 100kohms, dual channel
MCP42100 Cascade Pin SPI e3 digital potentiometer 145MHz 3/5V 100kOhm 3.68mm
Digital Potentiometers, 256Taps, -40 to 125°C, PDIP-14, RoHS
Microchip SCT
Digital Potentiometers with SPI Interface 256 Step SPI 100kOhm
Digital Potentiometer, 2 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDIP14
IC, DIGITAL POT, 100K, 2CH, SPI; End To End Resistance: 100kohm; No. of Pots: Dual; Control Interface: Serial, SPI; Track Taper: Linear; Resistance Tolerance: -; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Potentiometer

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP42100-I/P..
  • MCP42100-IP
  • MCP42100I/P
  • MCP42100IP