Microchip MCP42100-E/P

Digital Pot 256 steps SPI 100K ohms single channel
$ 2.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP42100-E/P.

Electro Sonic

Datasheet32 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.99%

CAD Models

Download Microchip MCP42100-E/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.709
$ 2.51
Stock
95,770
105,439
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
14
14
Resistance
100 kΩ
100 kΩ
Number of Taps
256
256
Tolerance
20 %
20 %
Temperature Coefficient
800 ppm/°C
800 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-08-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2003-08-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP42010-I/P
Digital Potentiometer 256 Position 10k Ohm Dual 14-Pin Plastic DIP Tube
MicrochipMCP42050-E/P
DIGITAL POT, 256 STEPS, SPI, 50KOHMS, DUAL CHANNEL | Microchip Technology Inc. MCP42050-E/P
MicrochipMCP42010-E/P
DIGITAL POT, 256 STEPS, SPI, 10KOHMS, DUAL CHANNEL | Microchip Technology Inc. MCP42010-E/P
Analog DevicesAD8402AN10
Digital Potentiometer 10kOhm 256POS Volatile Linear 14-Pin PDIP N Tube

Descriptions

Descriptions of Microchip MCP42100-E/P provided by its distributors.

Digital Pot 256 steps SPI 100K ohms single channel
Digital Potentiometer 100kOhm 256POS Volatile Linear 14-Pin PDIP Tube
IC DGT POT 100KOHM 256TAP 14DIP / Digital Potentiometer 100k Ohm 2 Circuit 256 Taps SPI Interface 14-PDIP
Ic, digital Potentiometer, cmos, dip,14Pin,; |Microchip Technology MCP42100-E/P
Digital Potentiometers, 256Taps, -40 to 125°C, PDIP-14, RoHS
Microchip SCT
MCP42100 Cascade Pin SPI e3 digital potentiometer 0.145kHz 5V 100kOhm 3.3mm
Microchip Digital Potentiometer, 100kΩ, 256 Taps, SPI, Linear Tap, 2 Ch
Digital Potentiometers with SPI Interface 256 Step SPI 100kOhm
Digital Potentiometer, 2 Func, 100000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDIP14

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP42100-EP
  • MCP42100E/P
  • MCP42100EP