Microchip MCP4132-103E/SN

IC DGTL POT 10KOHM 129TAP 8SOIC Digital Potentiometer 10k Ohm 1 Circuit 129 Taps SPI Interface 8-SOIC
$ 0.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4132-103E/SN.

SHENGYU ELECTRONICS

Datasheet88 pages17 years ago

Future Electronics

Inventory History

3 month trend:
-11.53%

CAD Models

Download Microchip MCP4132-103E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.645
$ 1.196
Stock
109,629
116,260
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
8
8
Resistance
10 kΩ
10 kΩ
Number of Taps
129
129
Tolerance
20 %
20 %
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

7/8-Bit Single/Dual SPI Digital POT with Volatile Memory | IC DGTL POT 10KOHM 129TAP 8SOIC
Digital Potentiometer 10kOhm 128POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube
MCP4011 Series 64 Step 2-Wire 10 kOhm Volatile Digital POT Surface Mount -SOIC-8
10K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 100 POSITIONS PDSO8
10K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 32 POSITIONS PDSO8
Rochester ElectronicsCAT5114S-10
Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8

Descriptions

Descriptions of Microchip MCP4132-103E/SN provided by its distributors.

IC DGTL POT 10KOHM 129TAP 8SOIC Digital Potentiometer 10k Ohm 1 Circuit 129 Taps SPI Interface 8-SOIC
MCP4132 Series Single 7-Bit 129 Step SPI 10 kOhm Volatile Digital POT - SOIC-8
Digital Potentiometer 128POS 10KOhm Single 8-Pin SOIC N Tube
Digital Potentiometers, 129Taps, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
IC, DGTL POT, SNGL, 10K, SPI, 8SOIC; End To End Resistance:10kohm; Track Taper:Linear; No. of Steps:128; Resistance Tolerance:± 20%; Supply Voltage Range:1.8V to 5.5V; Control Interface:Serial, SPI; No. of Pots:Single; Temperature Coefficient:50ppm/°C; Potentiometer IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4132; Memory Type:Volatile; Track Resistance:75ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4132-103E/SN.
  • MCP4132-103ESN