onsemi CAT5114SI-10

10K Digital Potentiometer Increment/decrement Control Interface 32 Positions PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT5114SI-10.

IHS

Datasheet11 pages21 years ago

Alternate Parts

Price @ 1000
$ 3.4
$ 3.4
Stock
87,356
172,831
172,831
Authorized Distributors
0
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
-
32
32
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
-
Non-Volatile
Non-Volatile
Interface
-
SPI
SPI
Min Supply Voltage
2.5 V
4.5 V
4.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

10K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 100 POSITIONS PDSO8
Digital Potentiometer 10kOhm 32POS Non-Volatile Linear 8-Pin SOIC N T/R
Digital Potentiometer 100POS 10KOhm Single 8-Pin SOIC T/R
MCP4011 Series 64 Step 2-Wire 10 kOhm Volatile Digital POT Surface Mount -SOIC-8
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube

Descriptions

Descriptions of onsemi CAT5114SI-10 provided by its distributors.

10K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 32 POSITIONS PDSO8
Digital Potentiometers Ind Temp 10K Up/Dwn
32-TAP DIGIPOT

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5114SI10