Microchip MCP4011-503E/MS

MCP4011 Series 64 Step 2-Wire 50 kOhm Volatile Digital POT Surface Mount -MSOP-8
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4011-503E/MS.

LKR

Datasheet60 pages19 years ago

Microchip

Augswan

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.14%

CAD Models

Download Microchip MCP4011-503E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.53
$ 0.636
Stock
288,962
312,191
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Resistance
50 kΩ
50 kΩ
Number of Taps
64
64
Tolerance
20 %
20 %
Temperature Coefficient
10 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
2-Wire
2-Wire
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-12-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2005-12-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Ic, digital Potentiometer, cmos, tssop,8Pin; |Microchip Technology MCP4011T-503E/MS
7/8-Bit Single/Dual I2C Digital POT with Volatile Memory | IC DGTL POT 50KOHM 257TAP 8MSOP
Digital Potentiometer 50kOhm 129POS Volatile Linear Automotive 8-Pin MSOP Tube
Digital Potentiometer (POT), 256-Tap, with I2C Interface and Integrated EEPROM
50K Digital Potentiometer Increment/decrement Control Interface 32 Positions PDSO8
Low Noise, Low Power Volatile | IC DGTL POT 50KOHM 32TAP 8MSOP

Descriptions

Descriptions of Microchip MCP4011-503E/MS provided by its distributors.

MCP4011 Series 64 Step 2-Wire 50 kOhm Volatile Digital POT Surface Mount -MSOP-8
Digital Potentiometer 50kOhm 64POS Volatile Linear Automotive AEC-Q100 8-Pin MSOP Tube
Pot Digital Vol 50Kohm Single Up Down; |Microchip Technology MCP4011-503E/MS
MCP4011 Up/Down (U/D CS) e3 Lead Free digital potentiometer 0.2kHz 5V 50kOhm 950mum
Digital Potentiometer 64POS 50k Ohm Single 8-Pin MSOP Tube
Digital Potentiometers, 64Taps, -40 to 125°C, MSOP-8, RoHS
Microchip SCT
Digital Potentiometers with SPI Interface 50k,U/Dsingle,6-bit V,POT
POTENTIOMETER, DIGITAL, 50K, 8MSOP; End To End Resistance:50kohm; No. of Steps:64; Resistance Tolerance:± 20%; Supply Voltage Range:1.8V to 5.5V; Control Interface:Serial, 2-Wire; No. of Pots:Single; Temperature Coefficient:± 10ppm/°C; Potentiometer IC Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012); Base Number:4011; Memory Type:Volatile; Track Resistance:75ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4011-503EMS