Microchip MCP3550-60E/SN

1-Channel Single ADC Delta-Sigma 15sps 21.9-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
$ 2.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3550-60E/SN.

Upverter

Datasheet36 pages17 years ago

Microchip

Future Electronics

element14

Inventory History

3 month trend:
-26.91%

CAD Models

Download Microchip MCP3550-60E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.884
$ 7.49
Stock
110,648
111,511
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
22
22
Sampling Rate
15 sps
15 sps
Polarity
Bipolar
Bipolar
Interface
SPI
2-Wire, SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-02-06
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-02-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP3551-E/SN
1-Channel Single ADC Delta-Sigma 14sps 21.9-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
1-Channel Single ADC Delta-Sigma 12.5sps 21.9-bit Serial Automotive 8-Pin SOIC N Tube
MicrochipMCP3551T-E/SN
1-Channel Single ADC Delta-Sigma 14sps 21.9-bit Serial Automotive AEC-Q100 8-Pin SOIC N T/R

Descriptions

Descriptions of Microchip MCP3550-60E/SN provided by its distributors.

1-Channel Single ADC Delta-Sigma 15sps 21.9-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
MICROCHIP MCP3550-60E/SN, 21.9 BIT SERIAL ADC, DIFFERENTIAL INPUT, 8-PIN SOIC
IC ADC 22BIT SIGMA-DELTA 8SOIC / 22 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SOIC
ADC, Delta-Sigma, 22-Bit, 1 Func, 1 Channel, Serial Access, PDSO8
Single Channel SPI Interface 5.5 V 15 bps 22-Bit A/D Converter - SOIC-8
IC, ADC, 22BIT, 2.7V, 1CH, 8SOIC; Resolution (Bits): 22bit; Sampling Rate: 15SPS; Input Channel Type: Differential; Data Interface: 3 Wire, Serial; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3550-60-E/SN
  • MCP3550-60-ESN
  • MCP3550-60ESN