Microchip MCP3550-50E/SN

1-Channel Single ADC Delta-Sigma 12.5sps 21.9-bit Serial Automotive 8-Pin SOIC N Tube
$ 2.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3550-50E/SN.

Newark

Datasheet36 pages17 years ago
Datasheet0 pages0 years ago

element14

Future Electronics

Inventory History

3 month trend:
+81.65%

CAD Models

Download Microchip MCP3550-50E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.922
$ 7.49
Stock
160,513
133,435
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
22
22
Sampling Rate
12.5 sps
12.5 sps
Polarity
Bipolar
Bipolar
Interface
SPI
2-Wire, SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-02-06
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-02-06
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

MicrochipMCP3551-E/SN
1-Channel Single ADC Delta-Sigma 14sps 21.9-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
1-Channel Single ADC Delta-Sigma 15sps 21.9-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP3551T-E/SN
1-Channel Single ADC Delta-Sigma 14sps 21.9-bit Serial Automotive AEC-Q100 8-Pin SOIC N T/R
Texas InstrumentsAMC1204BDWVR
1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial 8-Pin SOIC T/R
Cirrus LogicCS5513-BSZ
ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO8
Analog DevicesLTC2420IS8#PBF
1-Channel Single ADC Delta-Sigma 7.5sps 20-bit Serial 8-Pin SOIC N Tube

Descriptions

Descriptions of Microchip MCP3550-50E/SN provided by its distributors.

1-Channel Single ADC Delta-Sigma 12.5sps 21.9-bit Serial Automotive 8-Pin SOIC N Tube
Analog to Digital Converter, 22 bit, Delta-Sigma, 12.5 SPS, Differential, Microwire, SPI
SOIC 22-BIT DELTA-SIGMA ADC, SINGLE CHANNEL, 15SPS, 50-60HZ REJECTION
Single Channel SPI Interface 5.5 V 15 bps 22-Bit A/D Converter - SOIC-8
22-bit delta-sigma ADC, single RoHSconf
IC, 22 BIT ADC, DELTA SIGMA, 1CH; Resolution (Bits): 22bit; Sampling Rate: 12.5SPS; Input Channel Type: Differential; Data Interface: 3 Wire, Serial; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.
Channels = 1 / Number of Converters = 1 / Architecture = Delta Sigma / Resolution bit = 22 / Interfaces = SPI / Sample Rate SPS = 13 / Input Type = Differential / Reference Type = External / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.5 / Power Supply Type = Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3550-50-E/SN
  • MCP3550-50-ESN
  • MCP3550-50E/SN.
  • MCP3550-50ESN