Microchip MCP3550T-60E/SN

ADC Single Delta-Sigma 15sps 21.9-bit Serial 8-Pin SOIC N T/R
$ 7.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3550T-60E/SN.

Upverter

Datasheet36 pages17 years ago

Microchip

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP3550T-60E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.49
$ 2.884
Stock
106,564
112,514
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
22
22
Sampling Rate
15 sps
15 sps
Polarity
Bipolar
Bipolar
Interface
2-Wire, SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-02-06
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-02-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

1-Channel Single ADC Delta-Sigma 15sps 21.9-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Microchip MCP3550T-60E/SN provided by its distributors.

ADC Single Delta-Sigma 15sps 21.9-bit Serial 8-Pin SOIC N T/R
Analog to Digital Converter, 22 bit, Delta-Sigma, 15 SPS, Differential, Microwire, SPI
Ic, a/D Converter, single,22-Bit, sop,8Pin; |Microchip Technology MCP3550T-60E/SN
22-BIT DELTA-SIGMA ADC, SINGLE CHANNEL, 13SPS, 50-60HZ REJECTION

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3550T-60-E/SN
  • MCP3550T-60-ESN
  • MCP3550T-60ESN
  • MCP3550T60E/SN
  • MCP3550T60ESN