Microchip MCP3422A4-E/SN

IC ADC 18BIT SIGMA-DELTA 8SOIC 18 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 8-SOIC
$ 2.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3422A4-E/SN.

SHENGYU ELECTRONICS

Datasheet58 pages17 years ago

Inventory History

3 month trend:
-56.71%

CAD Models

Download Microchip MCP3422A4-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.933
$ 7.38
Stock
90,568
94,363
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
18
18
Sampling Rate
3.75 sps
3.75 sps
Polarity
-
-
Interface
I2C
I2C
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2034-11-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-11-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
18-BIT Delta-sigma Adc, Dual Channel, 4SPS 8 SOIC 3.90MM(.150IN) Tube Rohs Compliant: Yes
18-BIT Delta-sigma Adc, Dual Channel, 4SPS 8 SOIC 3.90MM(.150IN) Tube Rohs Compliant: Yes
Texas InstrumentsAMC1204BDWVR
1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial 8-Pin SOIC T/R
Cirrus LogicCS5513-BSZ
ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO8
Cirrus LogicCS5510-ASZ
5V ADC, 53.5sps, 16-bit, 1-Ch, 16-SPI Differential, Sigma-Delta, SOIC-8, SMD, 5mm × 4mm × 1.5mm

Descriptions

Descriptions of Microchip MCP3422A4-E/SN provided by its distributors.

IC ADC 18BIT SIGMA-DELTA 8SOIC 18 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 8-SOIC
18-Bit Delta-Sigma Adc, Dual Channel, 4S; |Microchip Technology MCP3422A4-E/SN
SOIC 18-bit delta-sigma ADC dual channel 4sps
2.7V~5.5V 3.75sps 18bit 2 18 I²C Differential 2.7V~5.5V Sigma-Delta SOIC-8 SMD mount
MULTI-CHANNEL 18 BIT DEL SIG A/D CONVERTER

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3422A4-ESN
  • MCP3422A4E/SN
  • MCP3422A4ESN