Microchip MCP3422A2-E/SN

18-BIT Delta-sigma Adc, Dual Channel, 4SPS 8 SOIC 3.90MM(.150IN) Tube Rohs Compliant: Yes
$ 2.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3422A2-E/SN.

SHENGYU ELECTRONICS

Datasheet58 pages17 years ago

Inventory History

3 month trend:
-0.35%

CAD Models

Download Microchip MCP3422A2-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.933
$ 7.38
Stock
111,296
103,233
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
18
18
Sampling Rate
3.75 sps
3.75 sps
Polarity
Bipolar
-
Interface
I2C
I2C
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Projected EOL Date2034-11-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-11-06
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 11 hours ago)

Related Parts

2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
18-BIT Delta-sigma Adc, Dual Channel, 4SPS 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
2-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive 8-Pin SOIC N Tube
Cirrus LogicCS5513-BSZ
ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO8
Cirrus LogicCS5510-ASZ
5V ADC, 53.5sps, 16-bit, 1-Ch, 16-SPI Differential, Sigma-Delta, SOIC-8, SMD, 5mm × 4mm × 1.5mm
Cirrus LogicCS5511-ASZ
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8

Descriptions

Descriptions of Microchip MCP3422A2-E/SN provided by its distributors.

18-BIT Delta-sigma Adc, Dual Channel, 4SPS 8 SOIC 3.90MM(.150IN) Tube Rohs Compliant: Yes
Analog to Digital Converter, 18 bit, Delta-Sigma, 3.75 SPS, Differential, Serial I2C
ADC, Delta-Sigma, 18-Bit, 1 Func, 2 Channel, Serial Access, PDSO8
18-Bit Delta-Sigma Adc, Dual Channel, 4S; |Microchip Technology MCP3422A2-E/SN
2.7V~5.5V 3.75sps 18bit 2 18 I²C Differential 2.7V~5.5V Sigma-Delta SOIC-8 SMD mount
MULTI-CHANNEL 18 BIT DEL SIG A/D CONVERTER

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3422A2-ESN
  • MCP3422A2E/SN
  • MCP3422A2ESN